You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead, USB A Type IP68 2m -
PX0840/A/2M00
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0840/A/2M00
- Order Code:
- CN09942
- Product Range
- -
- Technical Datasheet:
- PX0840/A/2M00 Datasheet
Product Overview
- Screw coupling, secure and proven locking system
- USB version 2.0 performance
- Plug-and-play capability
- Visual mating indication
- IP68 and IP69K Rated, dust and waterproof sealing when mated
Applications
Communications & Networking, Computers & Computer Peripherals
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type B Plug
- :
- USB Type B Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.95 (£15.54) | ( ) |
10+ | £12.21 (£14.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.