You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Type B Front to USB Type A Rear Panel Mount Connector - 

PX0842/B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0842/B
Order Code:
CN23892
Product Range
Buccaneer
Technical Datasheet:
PX0842/B   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Buccaneer)

See all from this product range

Product Overview

The PX0842/B from Bulgin is a shielded, IP68 rated standard USB 2.0 type 'B' connector. USB 2.0 interface has data transmission rate of 480Mbps. This device has high noise immunity and EMI protection thus suitable for PC and peripheral configuration.
  • Copper alloy contact with 30μinch gold plating
  • PVC over mould material (black) and nylon 6 insulating moulding
  • Tinned copper braid screen
  • Flammability rating meets UL94 V-0
  • 1000 mating cycle
  • Operating temperature range from 0°C to 70°C
  • Current rating of 1A
  • Voltage rating of 30VAC(RMS)
  • Plug and play capabilities

Applications

Industrial

Product Information


:
USB Type B

:
USB 2.0

:
Receptacle

:
4 Position

:
Panel Mount

:
IP68

:
Buccaneer

:
Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£18.01 ( £21.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.01 (£21.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £16.29 (£19.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £14.57 (£17.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £12.86 (£15.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --