You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buccaneer USB 2.0 Type A Plug to USB 2.0 Type A Panel Mount Socket, 0.5mm -
PX0844/A/0M50/A
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0844/A/0M50/A
- Order Code:
- CN23807
- Product Range
- -
- Technical Datasheet:
- PX0844/A/0M50/A Datasheet
Product Overview
- IP68 Sealed through panel
- Mates with PX0840 and PX0841
Applications
Computers & Computer Peripherals
Product Information
- :
- Type A Plug to Type A Receptacle
- :
- 500mm
- :
- 19.7"
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.48 (£35.38) | ( ) |
5+ | £28.74 (£34.49) | ( ) |
10+ | £26.61 (£31.93) | ( ) |
25+ | £25.44 (£30.53) | ( ) |
50+ | £23.90 (£28.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.