You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Simplex LC Fiber Buccaneer Flex Cable Connector -
PXF4050
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXF4050
- Order Code:
- CN23855
- Product Range
- Buccaneer 4000
- Technical Datasheet:
- PXF4050 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 4000)
See all from this product rangeProduct Overview
- Mates with Flex In-Line or Panel mounting versions PXF4051, PXF4053
- Simplex LC-Type Interface
- Diameter over coupling ring 19.7mm
- IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
- Secure, proven locking system
- Flame Retardant moulding material - Polyamide UL94-V0
- Tamper proof construction
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
- 30° turn locking ring
Applications
Computers & Computer Peripherals, Data , Computing, Fibre Optics, Industrial, Sensing & Instrumentation
Product Information
- :
- LC
- :
- -
- :
- -
- :
- Nylon (Polyamide) Body
- :
- Buccaneer 4000
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.32 (£17.18) | ( ) |
10+ | £13.20 (£15.84) | ( ) |
25+ | £11.40 (£13.68) | ( ) |
100+ | £10.67 (£12.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.