You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buccaneer Inline LC Fiber Duplex to LC Fiber Duplex Lead, SM, 9um to 125um, 5m -
PXF6051CAA
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXF6051CAA
- Order Code:
- CN23876
- Product Range
- Buccaneer 6000
- Technical Datasheet:
- PXF6051CAA Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 6000)
See all from this product rangeProduct Overview
- Inline Fiber Connector to LC type connector
- Sealed to IP66, IP68, IP69K when mated with compatible connector
- Mates with Flex Cable connector PXF6050
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- 2Fibres
- :
- Singlemode
- :
- 5m
- :
- 9µm / 125µm
- :
- Buccaneer 6000
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £92.12 (£110.54) | ( ) |
5+ | £90.71 (£108.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.