You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buccaneer Fiber LC Duplex to Fiber LC Duplex Lead, SM, 9um to 125um, 5m -
PXF6054CAA
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXF6054CAA
- Order Code:
- CN23877
- Product Range
- Buccaneer 6000 Series
- Technical Datasheet:
- PXF6054CAA Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 6000 Series)
See all from this product rangeProduct Overview
- Flex fiber connector to inline fiber connector
- Sealed to IP66, IP68, IP69K when mated with compatible connector
- Duplex LC type fiber connector
- Mate with Inline fiber connector or panel mount connectors PXF6051, PXF6052
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- 2Fibres
- :
- Singlemode
- :
- 5m
- :
- 9µm / 125µm
- :
- Buccaneer 6000 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £101.83 (£122.20) | ( ) |
5+ | £97.96 (£117.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.