You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pole M5 Front Panel Mount Plug to 100mm Free End Lead - 

PXMBNI05FPM03AFL001

PXMBNI05FPM03AFL001 - 3 Pole M5 Front Panel Mount Plug to 100mm Free End Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXMBNI05FPM03AFL001
Order Code:
SN37066
Product Range
Buccaneer M5 Series
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Buccaneer M5 Series)

See all from this product range

Product Overview

The M-series Buccaneer circular automation connectors from Bulgin provide an ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with high degree of environmental protection. Featuring a M-style threaded locking nut, Bulgin’s M-series offers an extensive choice of robust industry standard interconnect solutions for automation and control applications including M5 (waterproof), M8, M12, M16 and M23 variants. With A, B and D coded connector variants available throughout range, Bulgin’s automation connectors are ideal for ensuring consistent and reliable actuator/sensor, fieldbus and Ethernet connections. Designed to decrease downtime and increase production efficiency, M-series provides reliable and uncompromised data, signal and power transmissions for industrial automation systems in harsh environments. These IP67 rated connectors range include field installable connectors, receptacles and overmoulded cable variants.
  • Reliable, robust and versatile connectivity solutions
  • Available in male and female variants and 3 to 19 poles
  • Plastic or metal housing in straight and right angle forms
  • Quick and secure screw coupling mechanism
  • Backwards compatible versions
  • Shielded variants maintain signal integrity
  • PVC and PUR jacketed cable variants in lengths ranging from 1m to 15m
  • Ratings from 1A, 30V AC/DC up to 8A, 250V AC/DC
  • Operating temp range from -25°C to 80°C, 500 mating cycles
  • Gold plated brass pin and phosphor bronze socket contacts

Applications

Industrial, Automation & Process Control, Robotics, Medical, Sensing & Instrumentation

Product Information


:
M5 Plug

:
Free End

:
3 Positions

:
100mm

:
3.9"

:
Buccaneer M5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£11.55 ( £13.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.55 (£13.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.32 (£13.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £11.09 (£13.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £10.85 (£13.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --