You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buccaneer Rear Panel Mount USB Type C Socket to 24 Pin Header, 150mm -
PXP4043/C
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXP4043/C
- Order Code:
- CN23859
- Product Range
- Buccaneer 4000 Series
- Technical Datasheet:
- PXP4043/C Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 4000 Series)
See all from this product rangeProduct Overview
- Current Rating: 5A
- Secure, proven locking system, tamperproof Construction
- Data rates up to 10 Gbps
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
- Mating cycles: 1,000
- Rear Panel Mount
Product Information
- :
- Type C Receptacle to Crimp Header
- :
- 150mm
- :
- 5.9"
- :
- USB 3.1
- :
- Black
- :
- -
- :
- Buccaneer 4000 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.99 (£41.99) | ( ) |
5+ | £32.96 (£39.55) | ( ) |
10+ | £31.60 (£37.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.