You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 Cat5e Buccaneer Front Panel Socket to Socket Connector Coupler - 

PXP6033TP

PXP6033TP - RJ45 Cat5e Buccaneer Front Panel Socket to Socket Connector Coupler
PXP6033TP - RJ45 Cat5e Buccaneer Front Panel Socket to Socket Connector Coupler
PXP6033TP - RJ45 Cat5e Buccaneer Front Panel Socket to Socket Connector Coupler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXP6033TP
Order Code:
CN23785
Product Range
Ethernet Buccaneer 6000
Technical Datasheet:
PXP6033TP   Datasheet
See all Technical Docs

Product Range Selector (Ethernet Buccaneer 6000)

See all from this product range

Product Overview

The PXP6033TP is a Cat 5e front panel-mount Jack to Jack Chassis Socket with sealed through panel. This Buccaneer 6000 series coupler mates with all plastic flexible connectors and standard RJ45 patch cord can be plugged into rear. It combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. Designed and independently, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
  • Single hole fixing
  • Complete with panel sealing gasket
  • 30° Twist locking
  • Shielded system
  • Visual mating indication
  • Sealed through panel Ethernet
  • High noise immunity and EMI protection
  • Alignment indicator reduces risk of damage during mating
  • Prevent water ingress into equipment

Applications

Industrial, Communications & Networking, Aerospace, Defence, Military

Product Information


:
RJ45

:
Adaptor, In-Line

:
RJ45

:
RJ45

:
RJ45

:
Ethernet Buccaneer 6000

:
Jack

:
8Ways

:
Jack

:
8Ways

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£39.42 ( £47.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.42 (£47.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.84 (£45.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £36.26 (£43.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --