You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Pole, M12 Plug to M12 Plug Lead, 5m - 

PXPTPU12FIM08XRJ050PU

PXPTPU12FIM08XRJ050PU - 8 Pole, M12 Plug to M12 Plug Lead, 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXPTPU12FIM08XRJ050PU
Order Code:
SN37086
Product Range
Buccaneer M12 X Coding Series
See all Technical Docs

Product Range Selector (Buccaneer M12 X Coding Series)

See all from this product range

Product Overview

With a high degree of mechanical and electrical stability, Bulgin’s M12 X Code connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
  • Reliable industry standard (EN 61076-2-109) screw locking mechanism
  • IP67 degree of protection
  • 800V Rated Impulse Voltage
  • 0.5A Rated Current

Applications

Industrial Automation

Product Information


:
M12 Plug

:
RJ45 Plug

:
8 Positions

:
5m

:
16.4ft

:
Buccaneer M12 X Coding Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£55.82 ( £66.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.82 (£66.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £54.70 (£65.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £53.59 (£64.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £52.47 (£62.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --