You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Photoelectric Sensor, Diffuse Reflective, Dark On, PNP to M5 Connector -
SLDN3002M5
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- SLDN3002M5
- Order Code:
- SN37087
- Product Range
- SL Series
- Technical Datasheet:
- SLDN3002M5 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (SL Series)
See all from this product rangeProduct Overview
- Sealed to IP67
- Stainless Steel 316 shell
0.5ms response time - Power supply voltage 12 - 24V DC
- Ambient humidity 35 - 85%
- Operating temperature -10 to 50°C
- Small body, just 4.5mm thick
Product Information
- :
- 30mm
- :
- PNP
- :
- Diffuse Reflective
- :
- SL Series
- :
- 12V
- :
- M5 Connector
- :
- 24V
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.89 (£75.47) | ( ) |
5+ | £58.09 (£69.71) | ( ) |
10+ | £53.28 (£63.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.