You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual D Battery Holder IP67 Front Panel Sealed - 

BXS017

BXS017 - Dual D Battery Holder IP67 Front Panel Sealed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BXS017
Order Code:
BT02711
Product Range
-
Also Known As:
GTIN UPC EAN: 4016139294568
Technical Datasheet:
BXS017   Datasheet
See all Technical Docs

Product Overview

Panel mounting battery holder for two D size batteries, with front panel sealing rated to IP67.
  • Flange mounting from rear of panel with circular low profile face visible
  • Bayonet caps with finger grip
  • Termination: 4.8mm tabs
  • Mouldings: Nylon, UL94V-0
  • Contacts: Brass, nickel plate
  • Flange Dimensions: 50.3x50.3mm
  • Mounting Hole Diameter: 44.5mm
  • Length: 145mm

Contents

Contents: Battery holder, sealing gasket and sealing grommets for flange mount screws

Product Information


:
D

:
2

:
Panel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4016139294568

158 In stock Need more?

???PF_PDP_RSP_SUP???

£15.55 ( £18.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.55 (£18.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £14.98 (£17.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --