You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Profile Bayonet Holder Square - 

FX0359

FX0359 - Low Profile Bayonet Holder Square
FX0359 - Low Profile Bayonet Holder Square
FX0359 - Low Profile Bayonet Holder Square

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX0359
Order Code:
FF01324
Product Range
-
Technical Datasheet:
FX0359   Datasheet
See all Technical Docs

Product Overview

The FX0359 is a 16A/250V panel mount Cartridge Fuse Holder with polyester body, glass filled nylon nut, brass/silver-plated contacts, nylon cap, square bezel, solder lug termination and bayonet cap/screwdriver release fuse carrier. This fuse holder features protection category PC2 with integral protection against electrical shock.
  • 2.5W Maximum power dissipation (at 23°C)
  • 10²MΩ at 500VDC Insulation resistance
  • 7kV at 50Hz AC Breakdown
  • 10mΩ Contact resistance
  • -20 to 85°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Safety

Product Information


:
Cartridge Fuse Holder

:
16A

:
5mm x 20mm

:
Solder Lug

:
1Fuses

:
-

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

121 In stock Need more?

???PF_PDP_RSP_SUP???

£5.49 ( £6.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.49 (£6.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.27 (£6.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £5.10 (£6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --