You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sealed In Line Screw Fit Holder -
FX0385
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- FX0385
- Order Code:
- FF01320
- Product Range
- -
- Technical Datasheet:
- FX0385 Datasheet
Product Overview
- Sealed to IP66
- PC1 protection category
- Screw termination
- Current rating is 10A
- Voltage rating of 50V (250V where inaccessible inside equipment)
- Insulation resistance of greater than 100000Mohm at 500VDC
- Contact resistance of less than 10mohm
- Operating temperature range from -20°C to 70°C
- Nickel plated brass contacts and stainless steel grub screw
- UL94HB rated polybutene mouldings
Product Information
- :
- Cartridge Fuse Holder
- :
- 10A
- :
- 5mm x 20mm
- :
- Screw
- :
- 1Fuses
- :
- -
- :
- 250V
- :
- 250V
Technical Documents (2)
186 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.15 (£8.58) | ( ) |
5+ | £6.74 (£8.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.