You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse Holder, IP68, 6.3mm x 32mm - 

FX0419

FX0419 - Fuse Holder, IP68, 6.3mm x 32mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX0419
Order Code:
FF02388
Product Range
-
Technical Datasheet:
FX0419   Datasheet
See all Technical Docs

Product Overview

The FX0419 is a 16A 250VAC/DC cartridge panel-mount Fuse Holder with polyester body, nylon cap, glass filled nylon nut, brass and silver plated contacts, screw cap/screwdriver/hand release fuse carrier and quick connect holder terminals. This fuse features panel sealed to IP68, touch-proof category PC2.
  • 2.5W Maximum power dissipation
  • 10⁶MΩ at 500VDC Insulation resistance
  • 2kVAC Breakdown
  • 10mΩ Contact resistance
  • -20 to 85°C Operating temperature range

Applications

Security

Product Information


:
Cartridge Fuse Holder

:
16A

:
1/4" x 1.1/4", 6.3mm x 32mm

:
Quick Connect

:
1Fuses

:
-

:
250V

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

307 In stock Need more?

???PF_PDP_RSP_SUP???

£6.82 ( £8.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.82 (£8.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.38 (£7.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £5.86 (£7.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £5.58 (£6.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --