You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse Holder, IP68, 5mm x 20mm - 

FX0462

FX0462 - Fuse Holder, IP68, 5mm x 20mm
FX0462 - Fuse Holder, IP68, 5mm x 20mm
FX0462 - Fuse Holder, IP68, 5mm x 20mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX0462
Order Code:
FF02358
Product Range
PC2 Series
Technical Datasheet:
FX0462   Datasheet
See all Technical Docs

Product Range Selector (PC2 Series)

See all from this product range

Product Overview

FX0462 is a panel mounting touchproof fuse holder designed for user safety, touchproof category PC2 with polyester moulded body and nylon cap/end bung.
  • Panel sealed to IP68
  • Touchproof category PC2
  • Screw cap can be either screwdriver or hand released
  • Contacts are silver plated brass
  • 10A, 250V AC rating
  • Fuse size 5 x 20mm
  • Approved to CSA, VDE and SEMKO
  • UL recognised

Product Information


:
Enclosed Screw Knob

:
10A

:
5mm x 20mm

:
Solder Lug

:
1Fuses

:
PC2 Series

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

438 In stock Need more?

???PF_PDP_RSP_SUP???

£3.85 ( £4.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.85 (£4.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.60 (£4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --