You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Illuminated Green - 

MPI002/TERM/GN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPI002/TERM/GN
Order Code:
SW02737
Product Range
MPI002
Technical Datasheet:
MPI002/TERM/GN   Datasheet
See all Technical Docs

Product Range Selector (MPI002)

See all from this product range

Product Overview

The MPI002/TERM/GN is a single-pole single-throw (SPST) green rear panel-mount ring illuminated Vandal Resistant Switch with NO contact and OFF-(ON) function. The MPI002 series vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has single-pole, push to make, tactile (momentary action), screw terminations, stainless steel body and button.
  • Copper alloy tags
  • Gold-plated contact
  • Sealed to IP68
  • -30 to 75°C Operating temperature range

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
MPI002

:
19.2mm

:
SPST-NO

:
Momentary

:
Flush

:
50mA

:
Natural

:
-

:
-

:
12N

:
50mA

:
24V

:
24V

:
IP66

:
Panel Mount

:
Screw

:
Green

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£21.44 ( £25.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.44 (£25.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.23 (£24.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £18.80 (£22.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --