You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Free, 4 Way -
PX0410/04S/4550





Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0410/04S/4550
- Order Code:
- CN12281
- Product Range
- Buccaneer 400 Series
- Technical Datasheet:
- PX0410/04S/4550 Datasheet
Product Range Selector (Buccaneer 400 Series)
See all from this product rangeProduct Overview
- Scoop proof contacts
- Pre-wired, over-moulded cable assemblies
- UL94V-0 Flammability rating
- -40 to +80°C Operating temperature range
- Sealed to IP68 when mated
Applications
Industrial, Power Management, Aerospace, Defence, Military
Product Information
- :
- Circular Industrial
- :
- Buccaneer 400 Series
- :
- Cable Mount Receptacle
- :
- 4Contacts
- :
- Crimp / Solder Socket - Contacts Not Supplied
- :
- Threaded
- :
- Nylon (Polyamide) Body
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.98 (£11.98) | ( ) |
10+ | £9.58 (£11.50) | ( ) |
100+ | £8.83 (£10.60) | ( ) |
250+ | £8.58 (£10.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.