You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector, Mini USB B, Rear Panel Mount - 

PX0446

PX0446 - Connector, Mini USB B, Rear Panel Mount
PX0446 - Connector, Mini USB B, Rear Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0446
Order Code:
CN15454
Product Range
Buccaneer Mini USB 400 Series
Technical Datasheet:
PX0446   Datasheet
See all Technical Docs

Product Range Selector (Buccaneer Mini USB 400 Series)

See all from this product range

Product Overview

The PX0446 from Bulgin is a mini USB B type Buccaneer rear panel mounting connector. This mini USB Buccaneer provides compact solution for USB connections utilising the industry standard mini B connection for panel connection. It offers secure and robust connection performing to USB V2.0 where dust or water could prove detrimental to system operation. The system is fully shielded providing good levels of noise immunity and EMI protection. It has overmoulded construction offering secure, tamper proof connections.
  • Leaded with 5 way header
  • Mates with PX0441 and PX0442 type cables
  • IP68 rated
  • Data rates up to 400Mbs
  • High noise immunity
  • Voltage rating of 30VAC and 42VDC
  • Current rating of 1A
  • Temperature rating from 0°C to 70°C

Applications

Industrial, Communications & Networking

Product Information


:
USB Mini B Receptacle

:
Crimp Terminal

:
4.21"

:
107mm

:
Black

:
Buccaneer Mini USB 400 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£7.64 ( £9.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.64 (£9.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.21 (£8.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --