You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Pole 6A Plug - 

PX0551

PX0551 - 8 Pole 6A Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0551
Order Code:
CN04075
Product Range
-
Also Known As:
GTIN UPC EAN: 0632181174814
Technical Datasheet:
PX0551   Datasheet
See all Technical Docs

Product Overview

The PX0551 is a 8-pole general purpose flexible cable-mount Male Circular Connector with screw terminal. This plug has black glass-filled nylon moulding and nickel-plated brass contacts. It mates with PX0552, PX0552/PC, PX0956/S and PX0957/S connectors. It finds many uses where small, but lower current connections are needed. It becomes the standard connector for the disco and lighting industry.
  • 20mΩ Contact resistance
  • 10³MΩ Insulation resistance
  • UL94-HB Flammability rating
  • -20 to +70°C Operating temperature range

Applications

Power Management

Product Information


:
-

:
Plug

:
250VAC

:
6A

:
Cable Mount

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0632181174814

41 In stock Need more?

???PF_PDP_RSP_SUP???

£14.93 ( £17.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.93 (£17.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.55 (£17.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --