You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Inlet, Black 2.8mm Tab -
PX0580/28
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0580/28
- Order Code:
- CN08405
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 2050000608117
- Technical Datasheet:
- PX0580/28 Datasheet
Product Overview
- Straight male connector
- 2.8mm solder
- Contact resistance is 10mohm
- Operating temperature range from -40°C to 70°C
- Brass with nickel plated contacts
- Tin plated tabs
- Black colour IEC inlet
- AC breakdown voltage is 5KV (pole to pole) and 10KV (poles to panel)
Applications
Industrial, Power Management, Portable Devices
Product Information
- :
- IEC C14 Inlet
- :
- 10A
- :
- Plug
- :
- 250VAC
- :
- Solder
- :
- Snap-In, Flange Mount
- :
- -
Technical Documents (2)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.47 (£1.76) | ( ) |
10+ | £1.40 (£1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.