You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C14 Inlet, White 6.35mm - 

PX0580/63/WH

PX0580/63/WH - IEC C14 Inlet, White 6.35mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0580/63/WH
Order Code:
CN08407
Product Range
-
Technical Datasheet:
PX0580/63/WH   Datasheet
See all Technical Docs

Product Overview

The PX0580/63/WH is a C14 cold condition IEC Flange Mount Inlet with white 6.3mm tab termination. It has EN60 320-1 standard sheet C14 class I.
  • -40 to +70°C Operating temperature range
  • 10mΩ Contact resistance
  • 10³MΩ Insulation resistance

Applications

Power Management

Product Information


:
IEC C14 Inlet

:
10A

:
Plug

:
250VAC

:
Snap-In, Flange Mount

:
Quick Connect

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£1.85 ( £2.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.70 (£2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --