You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C13 Socket - 

PX0587

PX0587 - IEC C13 Socket
PX0587 - IEC C13 Socket
PX0587 - IEC C13 Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0587
Order Code:
CN10159
Product Range
-
Technical Datasheet:
PX0587   Datasheet
See all Technical Docs

Product Overview

The PX0587 from Bulgin is a rewirable IEC power inlet with cable mounting. This EN60320-1 standard sheet C13 IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0575, PX0579, PX0580, PF0001, PF0011, PF0030, PF0033 series Bulgin connectors.
  • Straight female connector
  • Screw terminals
  • Black colour IEC inlet
  • Contact resistance is 10mohm
  • Brass contacts
  • Operating temperature range from -40°C to 70°C
  • AC breakdown voltage is 4.5KV (pole to pole) and 4KV (poles to panel)

Applications

Industrial, Power Management, Portable Devices

Product Information


:
IEC C13 Socket

:
10A

:
Receptacle

:
250VAC

:
Screw

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,211 In stock Need more?

???PF_PDP_RSP_SUP???

£4.53 ( £5.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.53 (£5.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.01 (£4.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.83 (£4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.63 (£4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --