You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pole Free Socket Cord - 

PX0646

PX0646 - 3 Pole Free Socket Cord

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0646
Order Code:
CN05115
Product Range
-
Technical Datasheet:
PX0646   Datasheet
See all Technical Docs

Product Overview

The PX0646 is a 2-pole + Earth general purpose Circular Female Connector with solder tags termination. This receptacle mates with the PX0429 connector. It has nylon and glass filled nylon mouldings, silver-plated brass contacts. It finds many uses where small, but lower current connections are needed.
  • 10mΩ Contact resistance
  • 10⁵MΩ Insulation resistance
  • -20 to +60°C Operating temperature range

Applications

Power Management

Product Information


:
-

:
Receptacle

:
250VAC

:
3A

:
Cable Mount

:
Solder

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

57 In stock Need more?

???PF_PDP_RSP_SUP???

£7.82 ( £9.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.82 (£9.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.54 (£9.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --