You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Sealed Free 3 Way - 

PX0731/P

PX0731/P - Plug, Sealed Free 3 Way
PX0731/P - Plug, Sealed Free 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0731/P
Order Code:
CN08568
Product Range
Buccaneer Standard Series
Also Known As:
GTIN UPC EAN: 2050000248115
Technical Datasheet:
PX0731/P   Datasheet
See all Technical Docs

Product Range Selector (Buccaneer Standard Series)

See all from this product range

Product Overview

The PX0731/P from Bulgin is a standard Buccaneer, black colour circular flex cable plug connector with 3 pin contacts. This connector has compact design and easy assembly. No special tools are required for screw termination. It mates with in-line flex or panel mounting female connectors.
  • Screw locking ring
  • Standard cable acceptance from 6mm to 8mm
  • IP68 and IP69K degree of protection
  • Current rating of 12A
  • Voltage rating of 277VAC / VDC
  • UL, CSA, CCC and VDE approved
  • Contact resistance is less than 10mohm
  • Operating temperature range from -20°C to 70°C
  • UL94 HB rated glass filled polyamide body moulding
  • Nickel plated brass contacts

Applications

Industrial

Product Information


:
Circular Industrial

:
Buccaneer Standard Series

:
Cable Mount Plug

:
3Contacts

:
Screw Pin

:
-

:
Nylon (Polyamide), Glass Filled Body

:
-

:
Brass

:
Nickel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 2050000248115

775 In stock Need more?

???PF_PDP_RSP_SUP???

£14.59 ( £17.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.59 (£17.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.53 (£15.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £11.92 (£14.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £9.23 (£11.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --