You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Sealed Free 3 Way - 

PX0731/S

PX0731/S - Socket, Sealed Free 3 Way
PX0731/S - Socket, Sealed Free 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0731/S
Order Code:
CN08575
Product Range
Buccaneer Standard Series
Also Known As:
GTIN UPC EAN: 5055379839640
Technical Datasheet:
PX0731/S   Datasheet
See all Technical Docs

Product Range Selector (Buccaneer Standard Series)

See all from this product range

Product Overview

The PX0731/S is a 3-way flexible Circular Cable Connector with screw termination and socket contacts. This Buccaneer standard series receptacle mates with in-line flexible or panel mounting versions.
  • Water and dustproof to IP68 when mated
  • Compact design
  • Positive locating keyways
  • Colour coded identification variants
  • Easy assembly

Applications

Industrial, Power Management, Aerospace, Defence, Military

Product Information


:
Circular Industrial

:
Buccaneer Standard Series

:
Cable Mount Receptacle

:
3Contacts

:
Screw Socket

:
-

:
Nylon (Polyamide), Glass Filled Body

:
-

:
Brass

:
Nickel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055379839640

110 In stock Need more?

???PF_PDP_RSP_SUP???

£16.89 ( £20.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.89 (£20.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £14.48 (£17.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £12.67 (£15.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £11.25 (£13.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --