You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buccaneer Male Plug, 5 Way -
PX0911/05/P
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0911/05/P
- Order Code:
- CN05345
- Product Range
- Buccaneer 900 Series
- Technical Datasheet:
- PX0911/05/P Datasheet
Product Range Selector (Buccaneer 900 Series)
See all from this product rangeProduct Overview
- 32A Current
- 600VAC/DC Rated voltage
- Positive, fast acting locking ring, can be turned with a gloved hand
- Strain relief clamp
- Scoop-proof contacts
- Field and screw terminations
- Compact design
- Easy to assemble, no special tools required
- IP68 and IP69K Protection rating
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- Buccaneer 900 Series
- :
- Cable Mount Plug
- :
- 5Contacts
- :
- Screw Pin
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Nickel
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.42 (£31.70) | ( ) |
5+ | £23.04 (£27.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.