You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Way IEC Power Outlet, 10A - 

PXD301/050/01/1

PXD301/050/01/1 - 5 Way IEC Power Outlet, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXD301/050/01/1
Order Code:
CN16584
Product Range
-
Technical Datasheet:
PXD301/050/01/1   Datasheet
See all Technical Docs

Product Overview

The PXD301/050/01/1 is a 5-shuttered outlet IEC rectangular Distribution Unit with 5 x 20mm fuse holder, neon indicator and nickel-plated brass EN60320 inlet. It is made with thermoplastic moulding, ABS housing and nylon connectors. It mates with PX0686 and PX0686/SE connectors.
  • 2kV Proof voltage

Applications

Power Management

Product Information


:
5Outlets

:
IEC 60320 C13

:
10A

:
250V

:
IEC 60320 C14 Inlet

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£51.15 ( £61.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £51.15 (£61.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £50.28 (£60.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £49.40 (£59.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £48.50 (£58.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --