You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buccaneer 3 Pole Flex Cable Connector Pin, Screw -
PXP7010/03P/ST/1315
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXP7010/03P/ST/1315
- Order Code:
- CN23795
- Product Range
- Buccaneer 7000 Series
- Technical Datasheet:
- PXP7010/03P/ST/1315 Datasheet
Product Range Selector (Buccaneer 7000 Series)
See all from this product rangeProduct Overview
- Flex body style
- Quick turn locking ring with less than quarter turn locking and positive feedback
- 13 to 15mm Cable entry size
- Waterproof and dustproof to IP66, IP68 and IP69K when mated with compatible connector
Applications
Signal Processing, Power Management
Product Information
- :
- Circular Industrial
- :
- Buccaneer 7000 Series
- :
- Cable Mount Plug
- :
- 3Contacts
- :
- Screw Pin
- :
- -
- :
- PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
- :
- -
- :
- Brass
- :
- Nickel
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.98 (£20.38) | ( ) |
10+ | £15.64 (£18.77) | ( ) |
25+ | £14.79 (£17.75) | ( ) |
100+ | £13.59 (£16.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.