You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, 10 Pack -
SA3180

Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- SA3180
- Order Code:
- CN12340
- Product Range
- 400 Buccaneer
- Technical Datasheet:
- SA3180 Datasheet
Product Range Selector (400 Buccaneer)
See all from this product rangeProduct Overview
- Sealed to IP68 when mated
- Contact inserts are part of body moulding
- Gold-plated contacts
- Pre-wired, over-moulded cable assemblies
- Flex, flex in-line, front panel, rear panel and PCB mounting body styles
- Plug and socket versions in all body styles
- UL94V-0 Flammability
- Secure sealing system
- Crimp and solder contacts
Applications
Industrial
Product Information
- :
- 400 Buccaneer
- :
- Pin
- :
- Crimp
- :
- 24AWG
- :
- 28AWG
- :
- Buccaneer 400 Series Circular Connectors
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (1)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.54 (£10.25) | ( ) |
10+ | £7.56 (£9.07) | ( ) |
100+ | £7.04 (£8.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.