You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, 22-26AWG, 10 Pack -
SA3348

Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- SA3348
- Order Code:
- CN12329
- Product Range
- Buccaneer 400 Series
- Technical Datasheet:
- SA3348 Datasheet
Product Range Selector (Buccaneer 400 Series)
See all from this product rangeProduct Overview
- 5A Current rating
Applications
Industrial
Product Information
- :
- Buccaneer 400 Series
- :
- Pin
- :
- Crimp
- :
- 22AWG
- :
- 26AWG
- :
- Buccaneer 400 Series Connectors
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (1)
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.40 (£7.68) | ( ) |
10+ | £6.18 (£7.42) | ( ) |
100+ | £5.86 (£7.03) | ( ) |
250+ | £5.58 (£6.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.