You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Tooth Garden Rake with Straight Ash Handle -
1121/12N
- Manufacturer:
- BULLDOG TOOLS BULLDOG TOOLS
- Manufacturer Part No:
- 1121/12N
- Order Code:
- SI18371
- Also Known As:
- GTIN UPC EAN: 5013693010718
Product Range Selector (Bulldog Tools - Garden Rakes)
See all from this product rangeProduct Overview
- Draws stones and debris towards you and breaks down large lumps as you push the rake away
- Shaped teeth to avoid snagging
- Head Size (W) 300mm
- Shaft Length 60" (1502mm)
- Solid forged head
Product Information
- :
- Bulldog Tools - Garden Rakes
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.04 (£31.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.