You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28" Garden Spade with Ash YD Shaped Handle -
5600012820
- Manufacturer:
- BULLDOG TOOLS BULLDOG TOOLS
- Manufacturer Part No:
- 5600012820
- Order Code:
- SI18360
- Also Known As:
- GTIN UPC EAN: 5013693010213
Product Overview
- Ash handle used for strength & durability
- Handle length 28" (711mm)
- Solid Forged
- Head Size (L) 290mm (W) 190mm
Product Information
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.50 (£43.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.