You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28" Garden Border Spade with Hardwood YD Shaped Handle -
5609092820
- Manufacturer:
- BULLDOG TOOLS BULLDOG TOOLS
- Manufacturer Part No:
- 5609092820
- Order Code:
- SI18361
- Product Range
- Bulldog Tools - Border Spade with Hardwood Handle
- Also Known As:
- GTIN UPC EAN: 5013693010282
Product Range Selector (Bulldog Tools - Border Spade with Hardwood Handle)
See all from this product rangeProduct Overview
- Particularly useful when working in confined spaces
- Traditional Split YD FSC Ash Handle
- Head Size (L) 230mm (W) 140mm
Product Information
- :
- Bulldog Tools - Border Spade with Hardwood Handle
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.18 (£42.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.