You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Novelty Power Bank Charger 2500mAh, Watermelon -
BQBMELOI
Product Overview
- Fun and fruity watermelon design
- 2500mAh battery capacity
- 2.1A USB port for high speed charging
- Integrated LED battery capacity gauge
Product Information
- :
- 2.5Ah
- :
- 1 Port
- :
- 2.1A
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.63 (£10.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.