You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50mm Solid Brass Double Bolted Steel Shackle Padlock - 

400 E 50MM SB

400 E 50MM SB - 50mm Solid Brass Double Bolted Steel Shackle Padlock
400 E 50MM SB - 50mm Solid Brass Double Bolted Steel Shackle Padlock
400 E 50MM SB - 50mm Solid Brass Double Bolted Steel Shackle Padlock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
400 E 50MM SB
Order Code:
SR11405
Also Known As:
400E 50MM SB, 400E 50MM

Product Range Selector (Burg Wachter Solid Brass Padlocks)

See all from this product range

Product Overview

A solid brass, hardened and chrome-plated, stainless steel shackle and double bolted padlock that has been crafted for durability with a high breaking strength. The rustproof, corrosion and weather resistant interior construction improves functionality and provides longevity. Keys provided and comes with high number of key differs.
  • Solid Brass
  • Double bolted steel shackle
  • Rustproof interior
  • High breaking value
  • High number of key differs

Product Information


:
Keyed

:
50mm

:
-

:
-

:
28mm

:
Brass, Steel

:
Burg Wachter Solid Brass Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

400E 50MM SB, 400E 50MM

2 In stock Need more?

???PF_PDP_RSP_SUP???

£12.83 ( £15.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.83 (£15.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.43 (£14.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --