You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm Solid Brass Double Bolted Steel Shackle Padlock -
400 E 60MM SB
- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 400 E 60MM SB
- Order Code:
- SR11402
- Product Range
- Burg Wachter Solid Brass Padlocks
- Also Known As:
- 400E 60MM SB, 400E 60MM
Product Range Selector (Burg Wachter Solid Brass Padlocks)
See all from this product rangeProduct Overview
- Solid Brass
- Double bolted steel shackle
- Rustproof interior
- High breaking value
- High number of key differs
Product Information
- :
- Keyed
- :
- 60mm
- :
- -
- :
- -
- :
- 35mm
- :
- Brass, Steel
- :
- Burg Wachter Solid Brass Padlocks
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.69 (£22.43) | ( ) |
5+ | £17.93 (£21.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.