You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm, Anti-Spark Solid Brass Padlock, Blue -
412 40 BLUE
- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 412 40 BLUE
- Order Code:
- SR11409
- Also Known As:
- 41240 BLUE
Product Range Selector (Burg Wachter - Brass Anti-Spark Padlocks)
See all from this product rangeProduct Overview
- Solid brass padlock
- Solid brass shackle
- Double locking
- Protective plastic casing and rustproofing
- Colour coded (each colour is keyed alike but differ between the colours)
- Can be used as standard padlock
Applications
Security, Safety
Footnotes
Product Information
- :
- Keyed
- :
- 40mm
- :
- -
- :
- -
- :
- 22mm
- :
- Brass
- :
- Burg Wachter - Brass Anti-Spark Padlocks
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.04 (£10.85) | ( ) |
5+ | £8.69 (£10.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.