You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit -
701256
New- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 701256
- Order Code:
- SR12211
- Product Range
- Burg Wachter - Security Kits
- Also Known As:
- GTIN UPC EAN: 5016567012566
Product Range Selector (Burg Wachter - Security Kits)
See all from this product rangeProduct Overview
- U-lock has a hardened steel shackle and body
- Strong disc locking mechanism
- Chain is Hacksaw and bolt cropper resistant
- Chains are Zinc plated and passivated for maximum corrosion resistance
- Anchor can be used on wall or floor
- Anchor is 6mm hardened steel plate
Contents
1m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor
Product Information
- :
- Keyed
- :
- 97mm
- :
- 40mm
- :
- 45mm
- :
- 16mm
- :
- Steel
- :
- Burg Wachter - Security Kits
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.65 (£37.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.