You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit - 

701258

701258 - 2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit
701258 - 2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit
701258 - 2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit
701258 - 2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit
701258 - 2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit
701258 - 2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit
701258 - 2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor Security Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
701258
Order Code:
SR12212
Product Range
Burg Wachter - Security Kits
Also Known As:
GTIN UPC EAN: 5016567012580

Product Range Selector (Burg Wachter - Security Kits)

See all from this product range

Product Overview

With valuable equipment such as bicycles, garden tools, and power tools stored in garages and sheds, keeping them secure is essential. The Burg Wächter Security Kit offers peace of mind with a tough 1m security chain, a durable ground anchor with anti-tamper fixings, and a high-strength U-lock to keep your belongings protected. Designed to deter theft and provide reliable security, this kit is perfect for home and commercial use.
  • U-lock has a hardened steel shackle and body
  • Strong disc locking mechanism
  • Chain is Hacksaw and bolt cropper resistant
  • Chains are Zinc plated and passivated for maximum corrosion resistance
  • Anchor can be used on wall or floor
  • Anchor is 6mm hardened steel plate

Contents

2m x 10mm Stainless Steel Chain, U-Lock & Ground Anchor

Product Information


:
Keyed

:
97mm

:
40mm

:
45mm

:
16mm

:
Steel

:
Burg Wachter - Security Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016567012580

4 In stock Need more?

???PF_PDP_RSP_SUP???

£41.65 ( £49.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.65 (£49.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --