You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elegance Wall Mounted Stainless Steel Post Box, Chartwell Green -
701539
New- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 701539
- Order Code:
- SR12201
- Product Range
- Burg Wachter - Post Boxes
- Also Known As:
- GTIN UPC EAN: 5016567015390
Product Range Selector (Burg Wachter - Post Boxes)
See all from this product rangeProduct Overview
- Full surface galvanised high quality coating making it corrosion resistant
- Weather resistant, with no springs to corrode
- Drop front opening to access mail and help protect against the weather
- Suitable for grouping together into banks of post boxes for apartments & student accommodation
- Narrow style slot that reduces the risk of mail being removed without a key
- Stylish embossed post design
- Dimensions: 360mm x 310mm x 100mm
Product Information
- :
- Burg Wachter - Post Boxes
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.15 (£28.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.