You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m x 10mm Duo Stainless Steel Chain & U-Lock Security Set -
702030
New- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 702030
- Order Code:
- SR12213
- Product Range
- Burg Wachter - Security Kits
- Also Known As:
- GTIN UPC EAN: 5016567020301
Product Range Selector (Burg Wachter - Security Kits)
See all from this product rangeProduct Overview
- U-lock has a hardened steel shackle and body
- Strong disc locking mechanism
- Chain is Hacksaw and bolt cropper resistant
- Chains are Zinc plated and passivated for maximum corrosion resistance
- With two of everything included, this kit is the ideal solution to chaining up multiple bicycles or even securing two different valuables in separate locations
Contents
2x 1m x 10mm Security Chains & 2x U-Locks
Product Information
- :
- Keyed Alike
- :
- 97mm
- :
- 40mm
- :
- 45mm
- :
- 16mm
- :
- Steel
- :
- Burg Wachter - Security Kits
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.83 (£55.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.