You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sold Secure Approved Shed Security Kit - 4.5m Security Cable, 2x Padlocks, Ground Anchor & PIR Alarm -
702038
New- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 702038
- Order Code:
- SR12209
- Product Range
- Burg Wachter - Security Kits
- Also Known As:
- GTIN UPC EAN: 5016567020387
Product Range Selector (Burg Wachter - Security Kits)
See all from this product rangeProduct Overview
- This kit features a convenient combination locking bolt, ensuring your shed door stays secure without the hassle of remembering a key.
- To secure belongings inside the shed, this kit includes a ground/wall anchor, 4.5m long cable to thread through your valuables, and padlock to secure everything
- Sold Secure Approved 124C Double Loop Cable
- Duo 222 50 SB Padlocks
- Sold Secure Approved Ground & Wall Anchor
- PIR Alarm System
Contents
4.5m Security Cable, 2x Padlocks, Ground Anchor & PIR Alarm
Product Information
- :
- Keyed Alike
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Burg Wachter - Security Kits
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.99 (£59.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.