You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55mm, Zinc Alloy Hardened Steel Shackle Combination Padlock -
CPL155
Product Overview
- Durable zinc alloy body
- Hardened steel shackle
- Double locking
- Excellent natural resistance to corrosion
- Protective nylon casing
- 4 dial resettable combination
- 10,000 possible combinations
- 24 Month guarantee
Applications
Security, Safety
Product Information
- :
- Combination
- :
- 55mm
- :
- -
- :
- -
- :
- 26mm
- :
- Zinc Alloy
- :
- -
Technical Documents (0)
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
10 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.08 (£10.90) | ( ) |
5+ | £8.79 (£10.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.