You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80mm, Steel Armoured Shutter Lock -
QUADRA 555 80 SB
- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- QUADRA 555 80 SB
- Order Code:
- SR11414
- Also Known As:
- QUADRA 555 80, QUADRA555 80 SB
Product Overview
- Brass body with tough steel armour
- Hardened steel chrome plated shackle
- Anti-drill cylinder and stainless steel springs
- Rotating closed shackle
- Withstand high volumes of force
- Rusting and corrosion resistance
- 24 Month guarantee
Product Information
- :
- Keyed
- :
- 80mm
- :
- -
- :
- -
- :
- 30mm
- :
- Brass, Steel
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.35 (£42.42) | ( ) |
5+ | £34.34 (£41.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.