You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tactile Switch, Miniature Sealed - 

KSR221G LFS

KSR221G LFS - Tactile Switch, Miniature Sealed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KSR221G LFS
Order Code:
SW04425
Product Range
KSR
Technical Datasheet:
KSR221G LFS   Datasheet
See all Technical Docs

Product Range Selector (KSR)

See all from this product range

Product Overview

The KSR series from C&K Components is a surface mount subminiature tactile switch.
  • Momentary action
  • Saves PCB space
  • Maximum voltage of 32VDC
  • SPST- NO contact configuration
  • Maximum current of 50mA
  • Gull wing terminations
  • Rubber actuator
  • IP50 sealed

Applications

Industrial, Power Management, Automation & Process Control, Automotive, Consumer Electronics, Communications & Networking, Automotive, Medical

Product Information


:
Solder

:
KSR

:
Top Actuated

:
Non Illuminated

:
Surface Mount

:
Round Button

:
50mA

:
200gf

:
32V

:
50mA at 32VDC

:
2N

:
6mm x 3.8mm

:
IP40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --