You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, 6mm x 3.8mm, SMD, 300gf, 32V DC, 50mA -
KSR232G LFS
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- KSR232G LFS
- Order Code:
- SW06764
- Product Range
- KSR Series
- Also Known As:
- Y35A23210FP LFS
- Technical Datasheet:
- KSR232G LFS Datasheet
Product Range Selector (KSR Series)
See all from this product rangeProduct Information
- :
- KSR Series
- :
- Top Actuated
- :
- Surface Mount
- :
- Round Button
- :
- 300gf
- :
- 50mA at 32VDC
- :
- 6mm x 3.8mm
- :
- IP40
- :
- Non Illuminated
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.43 (£0.52) | ( ) |
25+ | £0.35 (£0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.