You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tactile Switch, SPST 130gf, 12V DC, 50mA - 

PTS645SL43-2-LFS

PTS645SL43-2-LFS - Tactile Switch, SPST 130gf, 12V DC, 50mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTS645SL43-2-LFS
Order Code:
SW06709
Product Range
PTS645 Series
Also Known As:
PTS645SL432LFS
Technical Datasheet:
PTS645SL43-2-LFS   Datasheet
See all Technical Docs

Product Range Selector (PTS645 Series)

See all from this product range

Product Overview

The PTS645SL43-2-LFS is a single-pole single-throw 6mm momentary action Tactile Switch with 1NO contacts type and PC pin terminals. 130 grams actuator force and 4.3mm switch height through hole with straight termination.
  • 100000 Operations life
  • 250V Dielectric strength
  • 10¹¹Ω Insulation resistance

Applications

Automotive, Industrial, Medical

Product Information


:
PTS645 Series

:
Top Actuated

:
Through Hole

:
Round Button

:
130gf

:
50mA at 12VDC

:
6mm x 6mm

:
IP40

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

PTS645SL432LFS

53 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --