You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, SMD, Momentary, 160gf, 12V DC, 50mA -
PTS645SM43SMTR92LFS
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- PTS645SM43SMTR92LFS
- Order Code:
- SW06700
- Product Range
- PTS645 Series
- Technical Datasheet:
- PTS645SM43SMTR92LFS Datasheet
Product Range Selector (PTS645 Series)
See all from this product rangeProduct Overview
- 100000 Operations life
- 250V Dielectric strength
- 10¹¹Ω Insulation resistance
- Gull wing terminals
- Momentary
Applications
Automotive, Industrial, Medical
Product Information
- :
- PTS645 Series
- :
- Top Actuated
- :
- Surface Mount
- :
- Round Button
- :
- 160gf
- :
- 50mA at 12VDC
- :
- 6mm x 6mm
- :
- IP40
- :
- Non Illuminated
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.25 (£0.30) | ( ) |
25+ | £0.21 (£0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.