You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rechargeable Wireless UHF Microphone - 

MIC-PRO-HF

MIC-PRO-HF - Rechargeable Wireless UHF Microphone
MIC-PRO-HF - Rechargeable Wireless UHF Microphone
MIC-PRO-HF - Rechargeable Wireless UHF Microphone
MIC-PRO-HF - Rechargeable Wireless UHF Microphone
MIC-PRO-HF - Rechargeable Wireless UHF Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
C.PERKINS C.PERKINS
Manufacturer Part No:
MIC-PRO-HF
Order Code:
MP35850
Also Known As:
GTIN UPC EAN: 5420047141460

Product Overview

Wireless microphone that connects to any sound system fitted with a mini or 6.35mm jack socket to give you total freedom of movement while transmitting clear and rich sound.
  • Display with frequency and battery status
  • LED indicator which lights up steadily or only to the sound of your voice
  • Possibility to change frequency in case of interference
  • Rechargeable via usb
  • Battery life time: 4 to 8 Hours
  • Charging time: 3 to 4 Hours
  • Charging port: USB Type C
  • Battery: 3.7V Dc, 1600mAh
  • Sensitivity: -50dB +/-3dB
  • Frequency range: 100Hz to 10KHz
  • UHF range: 10m
  • UHF frequency band: 863MHz to 865MHz
  • Dimensions: 211x47x47mm

Product Information


:
-

:
863Hz

:
100Hz

:
10kHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5420047141460

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£38.18 ( £45.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.18 (£45.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --